216-179 | WAGO
Uninsulated wire end ferrule, 10 mm², 15 mm/15 mm long, silver, 216-179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0309 € *
Standard delivery time from the manufacturer is: On Request
Ferrule, 216-179, WAGO
Ferrule, sleeve for 10 mm², AWG 8, without plastic collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 15 mm | |
| Pin lenght | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |