216-144 | WAGO
Uninsulated wire end ferrule, 1.5 mm², 10 mm long, silver, 216-144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0117 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ferrule, 216-144, WAGO
Wire end ferrule Sleeve for 1.5 mm² / AWG 16 without plastic collar electrolytic tin plated electrolytic copper gas-tight crimped according to DIN 46228, part 1/08.92
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 10 mm | |
| Contact material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |