216-178 | WAGO

Uninsulated wire end ferrule, 6.0 mm², 15 mm/15 mm long, silver, 216-178

Order No.: 44P8102
EAN: 4055143968294
MPN:
216-178
Series: 216
216-178 WAGO Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.0274 €

Ferrule, 216-178, WAGO

Ferrule, sleeve for 6 mm², AWG 10, without plastic collar.

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated No
Colour silver
Length 15 mm
Pin lenght 15 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15