216-151 | WAGO

Uninsulated wire end ferrule, 0.25 mm², 5 mm long, silver, 216-151

Order No.: 43P5186
EAN: 4017332277563
MPN:
216-151
Series: 216
216-151 WAGO Wire-end Ferrules Image 1
216-151 WAGO Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0117 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0117 €

Ferrule, 216-151, WAGO

Wire end ferrule Sleeve for 0.25 mm² / AWG 24 without plastic collar electrolytically tin plated

Technical specifications
Filter Property Value
Cable cross-section 0.25 mm²
Isolated No
Colour silver
Length 5 mm
Contact material copper
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15