216-105 | WAGO
Uninsulated wire end ferrule, 2.5 mm², 8 mm/8 mm long, silver, 216-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0131 € *
Standard delivery time from the manufacturer is: 6 Weeks
Ferrule, 216-105, WAGO
Ferrule, sleeve for 2.5 mm², AWG 14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 8 mm | |
| Pin lenght | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |