216-103 | WAGO

Uninsulated wire end ferrule, 1.0 mm², 8 mm long, silver, 216-103

Order No.: 43P5170
EAN: 4017332277655
MPN:
216-103
Series: 216
216-103 WAGO Wire-end Ferrules Image 1
216-103 WAGO Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0117 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0117 €

Ferrule, 216-103, WAGO

Wire end ferrule sleeve for 1 mm² / AWG 18 without plastic collar electro tin plated

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated No
Colour silver
Length 8 mm
Contact material copper
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15