289-585 | WAGO
Transfer module, 9 pole, 2 A, 125 V, 289-585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6313 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.63 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6313 €
3 pcs.
52.7527 €
5 pcs.
49.0637 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface module, 289-585, WAGO
Interface module with solder pin, Male connector, 9-pole, Mating connector with solder connection, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, with shield connection, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 9 pole | |
| Rated current | 2 A | |
| Rated voltage | 125 V | |
| Length | 85 mm | |
| Width | 38.5 mm | |
| Height | 34 mm | |
| Connection | cage clamp connection/solder conection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |