232-236/005-000 | WAGO
Female connector for terminal block, 232-236/005-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.6997 €
50 pcs.
6.1047 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-236/005-000, Wago
Female connector with angled long connecting pins 6-pole pitch 5 mm / 0.197 mm 0,6x1 mm codable mating direction horizontal with 2 locking pawls with coding lug with locking lug grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |