232-235/005-000 | WAGO
Female connector for terminal block, 232-235/005-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.9500 €
50 pcs.
5.4145 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-235/005-000, Wago
Female connector with angled long connecting pins 5-pole pitch 5 mm / 0.197 mm 0,6x1 mm codable mating direction horizontal with 2 locking pawls with coding lug with locking lug grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |