207-1372 | WAGO
Gel box, max. 4 mm² clamps, size 1, gray for core cables, 207-1372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Available: 17 pcs.
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4121 €
25 pcs.
10.4958 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Gelbox, 207-1372, WAGO
Gelbox, inline connection for cables, with gel, 221 Series, max. 4 mm² connectors, without splicing connectors, Size 1, gray.
Features
- Easy, fast and safe to use
- Can be used immediately and accessed again later
- Silicon-free
- Label-free
- Suitable for indefinite storage
Applications
- Bathroom installation
- Washing facilities/irrigation systems
- Farms and garden centers
- Swimming pool areas
- Parking lot lighting
- Charging stations and lighting systems in ports
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gel box | |
| Version | max. 4 mm² clamps, size 1, gray | |
| Suitable for | core cables |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |