207-1333 | WAGO
Gel box, max. 4 mm² clamps, size 3, gray for core cables, 207-1333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.9476 €
25 pcs.
10.9956 €
50 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale
Gelbox, 207-1333, WAGO
Gelbox, Branch for cables, with gel, 221, 2x73 Series, max. 4 mm² connectors, without splicing connectors, Size 3, gray.
Features
- Easy, fast and safe to use
- Can be used immediately and accessed again later
- Silicon-free
- Label-free
- Suitable for indefinite storage
Applications
- Bathroom installation
- Washing facilities/irrigation systems
- Farms and garden centers
- Swimming pool areas
- Parking lot lighting
- Charging stations and lighting systems in ports
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gel box | |
| Version | max. 4 mm² clamps, size 3, gray | |
| Suitable for | core cables |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |