2065-131 | WAGO

Connecting element, 6 mm, 15.6 mm for connection terminal, 2065-131

Order No.: 45P8223
EAN: 4055143862721
MPN:
2065-131
Series: 2065
2065-131 WAGO Terminals Accessories Image 1
2065-131 WAGO Terminals Accessories Image 2
2065-131 WAGO Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
100 pcs.
0.1226 €
500 pcs.
0.1107 €
1500 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Board-to-Board Link, 2065-131, WAGO

Board-to-Board Link, Pin spacing 6.5 mm, Length: 15.6 mm, Silver-colored.

Features

  • Board-to-board link simplifies in-line assembly of LED modules
  • Space saving connection of PCBs
Technical specifications
Filter Property Value
Product type connecting element
Version 6 mm, 15.6 mm
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No