773-498 | WAGO
Cable connector, 8 pole, 2.5 mm², clamping points: 8, gray, push-in wire connection, 24 A, 773-498
NCNR (non cancelable / non returnable)
Splicing connector, 773-498, WAGO
Push wire splicing connector (item number 773-498) simplifies electrical installations. This PUSH WIRE connector ensures safe and quick connections in both surface-mounted and flush-mounted junction boxes in any building, regardless of installation complexity. Conductors can only be connected to push wire splicing connector if their strip length is 12 mm. This product features conductor terminals and utilizes PUSH WIRE. Our proven PUSH WIRE connection offers the fastest method for clamping conductors. It utilizes the conductor's stiffness to overcome the clamping spring's contact force. Dimensions: 24 x 13.1 x 19.5 mm (width x height x depth). Push wire splicing connector is suitable for conductor cross sections ranging from 0.75 mm² to 2.5 mm². Tin is used for coating the contact surfaces.
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 8 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 8 | |
| Colour | gray | |
| Connection | push-in wire connection | |
| Rated current | 24 A |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |