773-496 | WAGO

Cable connector, 6 pole, 2.5 mm², clamping points: 6, gray, push-in wire connection, 24 A, 773-496

Order No.: 45P8237
EAN: 4055143026581
MPN:
773-496
Series: 773
773-496 WAGO Terminal Blocks Image 1
773-496 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-496, WAGO

Push wire splicing connector (item number 773-496) is designed for fault-free electrical installations. Quickly and securely connect conductors in any building installation with PUSH WIRE connectors, designed for both surface and flush-mounted junction boxes. Whether you intend to use them in private or commercial applications, this series of PUSH WIRE connectors for junction boxes ensures simple and time-saving installations. Conductors can only be connected to push wire splicing connector if their strip length is 12 mm. Featuring conductor terminals along with PUSH WIRE, this product is highly versatile. Our PUSH WIRE connection offers a simple and reliable method for connecting solid conductors. The item's dimensions are 18.8 x 13.1 x 19.5 mm (width x height x depth). Depending on the conductor type, push wire splicing connector is designed for conductor cross sections ranging from 0.75 mm² to 2.5 mm². The contact surface is coated with tin.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 6 pole
Cable cross-section 2.5 mm²
Number of terminals 6
Colour gray
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No