773-493 | WAGO
Cable connector, 3 pole, 2.5-6.0 mm², clamping points: 3, light gray, push-in wire connection, 42 A, 773-493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 773-493, WAGO
PUSH WIRE connector for junction boxes, for solid and stranded conductors, for Ex applications, maximum 6 mm², 3-conductor, light gray housing, light gray cover, Operating temperature (maximum): 105 °C, 6,00 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 3 pole | |
| Cable cross-section | 2.5-6.0 mm² | |
| Number of terminals | 3 | |
| Colour | light gray | |
| Connection | push-in wire connection | |
| Rated current | 42 A | |
| AWG cross-section | AWG 14-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |