773-492 | WAGO

Junction box terminal, 2 pole, 0.75-2.5 mm², clamping points: 2, light gray, push-in wire connection, 24 A, 773-492

Order No.: 45P0224
EAN: 4055143026420
MPN:
773-492
Series: 773
773-492 WAGO Terminal Blocks Image 1
773-492 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 773-492, WAGO

PUSH WIRE connector for junction boxes, for solid and stranded conductors, for Ex applications, maximum 2.5 mm², 2-conductor, light gray housing, light gray cover, Operating temperature (maximum): 105 °C, 2,50 mm², light gray.

Technical specifications
Filter Property Value
Version junction box terminal
Pin number 2 pole
Cable cross-section 0.75-2.5 mm²
Number of terminals 2
Colour light gray
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-14
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes