294-8095/5026-000 | WAGO
Luminaire connection terminal, 5 pole, 0.5-2.5 mm², white, push-in wire connection, 24 A, 294-8095/5026-000
NCNR (non cancelable / non returnable)
Lighting connector, 294-8095/5026-000, WAGO
Enjoy effortless electrical installation with the field-wiring terminal block with Linect (item number 294-8095/5026-000). A conductor can only be connected to the field-wiring terminal block with Linect if its strip length is between 8 mm and 9 mm. This product features four conductor terminals and utilizes Push-in CAGE CLAMP and PUSH WIRE. Push-in CAGE CLAMP technology provides a universal connection solution for any conductor type. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. This PUSH WIRE connection offers a simple and reliable method for connecting a solid conductor. Depending on the type of conductor, the field-wiring terminal block with Linect is ideal for conductor cross sections ranging from 0.5 mm² to 2.5 mm² on one side and from 0.5 mm² to 2.5 mm² on the other side, as well as conductor cross sections from 0.5 mm² to 1.5 mm² and from 0.5 mm² to 0.75 mm². The white housing is made of polycarbonate (PC) for insulation, the contacts are made of electrolytic copper (ECu), and the clamping spring is made of chrome-nickel spring steel (CrNi). The contact surface is coated with tin. Cod. A
| Filter | Property | Value |
|---|---|---|
| Version | luminaire connection terminal | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Colour | white | |
| Connection | push-in wire connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 18-12 |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |