294-8093/3025-000 | WAGO
Luminaire connection terminal, 3 pole, 0.5-2.5 mm², white, push-in wire connection, 24 A, 294-8093/3025-000
NCNR (non cancelable / non returnable)
Lighting connector, 294-8093/3025-000, WAGO
The field-wiring terminal block with Linect (item number 294-8093/3025-000) simplifies electrical installation. The strip length must be between 8 mm and 9 mm when connecting a conductor to the field-wiring terminal block with Linect. This product features a conductor terminal and utilizes Push-in CAGE CLAMP as well as PUSH WIRE. Push-in CAGE CLAMP connection technology is ideal for connecting any conductor type. Both a solid and fine-stranded conductor with a ferrule can be pushed in without the need for tools-all thanks to its pluggable design. This proven PUSH WIRE connection offers the fastest method for clamping a conductor. It utilizes the conductor's stiffness to overcome the clamping spring's contact force. Dimensions: 30 x 22.4 x 27.3 mm (width x height x depth). Depending on the conductor type, the field-wiring terminal block with Linect is designed for a conductor cross section ranging from 0.5 mm² to 2.5 mm² on one side and for a conductor cross section from 0.5 mm² to 2.5 mm² on the other side, as well as conductor cross sections from 0.5 mm² to 1.5 mm² and from 0.5 mm² to 0.75 mm². The white housing is made of polycarbonate (PC) for insulation, the clamping spring is made of chrome-nickel spring steel (CrNi), and the contact is made of electrolytic copper (ECu). The contact surface is coated with tin. Cod. A
| Filter | Property | Value |
|---|---|---|
| Version | luminaire connection terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Colour | white | |
| Connection | push-in wire connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 18-12 |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |