294-8094/4025-000 | WAGO

Luminaire connection terminal, 4 pole, 0.5-2.5 mm², white, push-in wire connection, 24 A, 294-8094/4025-000

Order No.: 45P8308
EAN: 4055143279154
MPN:
294-8094/4025-000
Series: 294
294-8094/4025-000 WAGO Terminal Blocks Image 1
294-8094/4025-000 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
50 pcs.
1.4637 €
100 pcs.
1.3328 €
500 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

Lighting connector, 294-8094/4025-000, WAGO

The mains connection terminal with Linect has the article number 294-8094/4025-000 and offers a smooth electrical installation. A stripping length of 8 to 9 mm is required for the conductor connection with this mains connection terminal with Linect. Push-in CAGE CLAMP and PUSH WIRE technology is used for this product with its conductor connection. Push-in CAGE CLAMP is the maintenance-free universal connection for all conductor types with the additional benefit of direct plugging: Push-in. A rigid conductor and a fine-stranded conductor with ferrules can be plugged in directly without tools. Pre-treatment of the conductor, e.g. by crimping on wire end ferrules, is not necessary. Tried and tested and fast: The PUSH WIRE plug-in terminal connection is the quick and easy way to connect a kink-resistant conductor. Depending on the conductor type, the mains connection terminal with Linect is suitable for a conductor cross-section of 0.5 mm² to 2.5 mm² on one side and for a conductor cross-section of 0.5 mm² to 2.5 mm² on the other, as well as for conductor cross-sections of 0.5 mm² to 1.5 mm² and from 0.5 mm² to 0.75 mm². The contact surface is made of tin. Cod. A

Technical specifications
Filter Property Value
Version luminaire connection terminal
Pin number 4 pole
Cable cross-section 0.5-2.5 mm²
Colour white
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes