272-135/203-000 | WAGO

Cable connector, 5 pole, 2.5 mm², clamping points: 20, white, push-in wire connection, 18 A, 272-135/203-000

Order No.: 44P0204
EAN: 4044918430319
MPN:
272-135/203-000
Series: 272
272-135/203-000 WAGO Terminal Blocks Image 1
272-135/203-000 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6180 €

Connector, 272-135/203-000, WAGO

Power supply connector, without push-buttons, with snap-in mounting feet, without ground contact, 5-pole, 2,50 mm², white.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 5 pole
Cable cross-section 2.5 mm²
Number of terminals 20
Colour white
Connection push-in wire connection
Rated current 18 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes