224-114 | WAGO
Light clamp, 4 pole, 0.5-2.5 mm², clamping points: 3, white, cage clamp, 24 A, 224-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 8 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 224-114, WAGO
2-conductor lighting connector, push-button on lighting side, lighting side: for all conductor types, installation side: for solid conductors, 224 Series, maximum 2.5 mm², Surrounding air temperature: max 75°C, 2,50 mm², black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light clamp | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Number of terminals | 3 | |
| Colour | white | |
| Connection | cage clamp | |
| Rated current | 24 A | |
| AWG cross-section | AWG 20-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |