224-104 | WAGO
Light clamp, 1 pole, 1.0-2.5 mm², clamping points: 2, black, cage clamp, 24 A, 224-104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 80 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 224-104, WAGO
Lighting connector, push-button on lighting side, lighting side, for all conductor types, installation side: for solid conductors, 224 Series, maximum 2.5 mm², surrounding air temperature: max 75 °C, 2,50 mm², black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light clamp | |
| Pin number | 1 pole | |
| Cable cross-section | 1.0-2.5 mm² | |
| Number of terminals | 2 | |
| Colour | black | |
| Connection | cage clamp | |
| Rated current | 24 A | |
| AWG cross-section | AWG 24-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |