224-101 | WAGO

Connection terminal, 1 pole, 1.0-2.5 mm², clamping points: 2, gray, cage clamp, 24 A, 224-101

Order No.: 09H247
EAN: 4044918583817
MPN:
224-101
Series: 224
224-101 WAGO Terminal Blocks Image 1
224-101 WAGO Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 257 pcs.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
100 pcs.
0.2559 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale

Lighting connectors, type Wago 224.

Suitable for use as luminary terminal for flexible or solid wire conductors from 0.5 to 2.5 mm². Cage clamp termination of the wire by pressing down the pusher mechanism with the finger to open the terminal; Rated voltage to EN: 400 V. Rated current: 24 A. Operating temperatures: to +105 °C. Certifications: UL, CCA, CSA, VDE etc.

Technical attributes (type, terminating range, color): 224–101, 1.0 to 2.5 mm², gray

Technical specifications
Filter Property Value
Version connection terminal
Pin number 1 pole
Cable cross-section 1.0-2.5 mm²
Number of terminals 2
Colour gray
Connection cage clamp
Rated current 24 A
AWG cross-section AWG 24-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes