788-755 | WAGO
Solid state relay, 24 VDC, 3 A, PCB mounting, 788-755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid-state relay, 788-755, WAGO
Solid-state relay, Nominal input voltage: 24 VDC, Output voltage range: 12-275 VAC, Limiting continuous current: 3 A, module width: 12 mm, module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 24 VDC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |