880-834/999-940 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 20 A, 8 kV, blue, 880-834/999-940

Order No.: 45P2807
EAN: 4044918560863
MPN:
880-834/999-940
Series: 880
880-834/999-940 WAGO Series Terminals Image 1
880-834/999-940 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9274 €

4-Conductor through terminal block, 880-834/999-940, Wago

4-conductor feed-through terminal block without shield conductor rail with test opening for test plugs Ø 2 mm and Ø 2.3 mm for applications Ex i suitable for use with special cables max. insulation diameter 4.4 mm blue

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 20 A
Rated Voltage 800 V
Degree of soiling 3
Length 29 mm
Width 5 mm
Height 87 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes