870-687 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, yellow/green, 870-687
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 3 Weeks
3-Conductor ground terminal block, 870-687, Wago
3-conductor protective earth terminal Attention! Terminal cannot be bridged green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire protective earth terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 27.5 mm | |
| Width | 5 mm | |
| Height | 49 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |