870-681 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 870-681

Order No.: 45P2733
EAN: 4045454094553
MPN:
870-681
Series: 870
870-681 WAGO Series Terminals Image 1
870-681 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0948 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 870-681, WAGO

3-conductor through terminal block, 2.5 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 250 V
Degree of soiling 3
Length 27.5 mm
Width 5 mm
Height 49 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes