870-593/281-434 | WAGO

Triple-deck component terminal block with red LED, spring-clamp connection, 0.08-2.5 mm², 3 pole, 25 mA, gray, 870-593/281-434

Order No.: 45P2730
EAN: 4045454198831
MPN:
870-593/281-434
Series: 870
870-593/281-434 WAGO Series Terminals Image 1
870-593/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8663 €

Component terminal block, 870-593/281-434, WAGO

Component terminal block, triple-deck, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version triple-deck component terminal block with red LED
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 25 mA
Rated Voltage 24 V
Length 52.5 mm
Width 5 mm
Height 106 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes