870-593/281-413 | WAGO
Triple-deck component terminal block with red LED, spring-clamp connection, 0.08-2.5 mm², 3 pole, 25 mA, gray, 870-593/281-413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component terminal block, 870-593/281-413, WAGO
Component terminal block, triple-deck, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | triple-deck component terminal block with red LED | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 25 mA | |
| Rated Voltage | 24 V | |
| Length | 52.5 mm | |
| Width | 5 mm | |
| Height | 106 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |