784-613 | WAGO
1-wire N disconnect terminal, cage clamp, 0.2-10 mm², 57 A, 6 kV, blue, 784-613
NCNR (non cancelable / non returnable)
N-disconnect terminal block, 784-613, WAGO
This N-disconnect terminal block is the perfect way to connect conductors quickly and easily. Conductors can only be connected to this N-disconnect terminal block if their strip length is between 12 mm and 13 mm. This product features conductor terminals and utilizes CAGE CLAMP. The proven universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections. This N-disconnect terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 10 mm² on one side and for conductor cross sections ranging from 0.2 mm² to 16 mm² on the other side. It features one level and a clamping point for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire N disconnect terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 57 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 10 mm | |
| Height | 82.5 mm | |
| Connection | cage clamp | |
| Colour | blue |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |