782-613 | WAGO
1-wire N disconnect terminal, cage clamp, 0.2-6.0 mm², 41 A, 6 kV, blue, 782-613
NCNR (non cancelable / non returnable)
N-disconnect terminal block, 782-613, WAGO
This N-disconnect terminal block streamlines wire connections, making them both quick and easy. Ensure that the strip lengths are between 12 mm and 13 mm when connecting conductors to this N-disconnect terminal block. This product features conductor terminals and utilizes CAGE CLAMP. The proven universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. Depending on the type of conductor, this N-disconnect terminal block is designed for conductor cross sections ranging from 0.2 mm² to 6 mm². It features one level and a clamping point that you can use to connect a single potential. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire N disconnect terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 8 mm | |
| Height | 82.5 mm | |
| Connection | cage clamp | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |