285-635 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, gray, 285-635
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Available: 13 pcs.
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.6152 €
50 pcs.
8.8417 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 285-635, WAGO
2-conductor through terminal block, 35 mm², with integrated end plate, side and center marking, only for DIN 35 x 15 rail, CAGE CLAMP, 35,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 10 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 16 mm | |
| Height | 100 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |