284-691 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 53 A, 8 kV, gray, 284-691

Order No.: 44P1194
EAN: 4044918486484
MPN:
284-691
Series: 284
284-691 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9512 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 284-691, Wago

2-conductor through terminal block Ex e II suitable for applications Ex e II light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 8 kV
Rated current 53 A
Rated Voltage 550 V
Length 33.5 mm
Width 10 mm
Height 69 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes