284-687/999-950 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, yellow/green, 284-687/999-950

Order No.: 44P1193
EAN: 4045454091569
MPN:
284-687/999-950
Series: 284
284-687/999-950 WAGO Series Terminals Image 1
284-687/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.3776 €
50 pcs.
7.6160 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
Subject to prior sale

3-Conductor ground terminal block, 284-687/999-950, Wago

3-conductor protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 3-wire protective earth terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 35 mm
Width 10 mm
Height 97.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes