284-682 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, orange, 284-682

Order No.: 44P1190
EAN: 4044918447454
MPN:
284-682
Series: 284
284-682 WAGO Series Terminals Image 1
284-682 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1170 € *
Available: 20 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7124 €
50 pcs.
4.2840 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 284-682, WAGO

3-conductor through terminal block, 10 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 10,00 mm², orange.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 35 mm
Width 10 mm
Height 97.5 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes