226-111 | WAGO
Through terminal block, cage clamp, 0.08-4.0 mm², 1 pole, 20 A, 4 kV, gray, 226-111
NCNR (non cancelable / non returnable)
Feedthrough terminal block, 226-111, WAGO
The feed-through terminal with article number 226-111 enables a simple and secure connection. Rely on reliable safety for the design-in of your device: the feed-through terminal can be used in a variety of ways. This feed-through terminal requires a stripping length of 9 to 10 mm for the conductor connection. This product, with a total of 2 conductor connections, uses CAGE CLAMP and solder connection technology. The reliable and maintenance-free CAGE CLAMP universal connection enables the connection of any conductor type with a cage clamp. Pre-treatment of the conductor, e.g. by crimping on a wire end ferrule, is not necessary. The dimensions are (6 x 36.5 x 26) mm in width x height x depth. Depending on the type of conductor, this feed-through terminal is suitable for a conductor cross-section from 0.08 mm² to 4 mm². Tin was used for the surface of the contact. This feed-through terminal is actuated using an actuating tool.
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 320 V | |
| Degree of soiling | 2 | |
| Length | 26 mm | |
| Width | 6 mm | |
| Height | 36.5 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |