226-108 | WAGO
PE through terminal block, cage clamp, 0.08-4.0 mm², 1 pole, 4 kV, yellow/green, 226-108
NCNR (non cancelable / non returnable)
Ground conductor feedthrough terminal block, 226-108, WAGO
The feed-through terminal has the article number 226-108 and enables simple and safe wiring. This feed-through terminal requires a stripping length of 9 to 10 mm for the conductor connection. This product is equipped with CAGE CLAMP technology. The CAGE CLAMP universal connection provides you with a reliable and maintenance-free connection technology for connecting any conductor type using a cage clamp. No pre-treatment of the conductor is necessary, for example by crimping on a wire end ferrule. The dimensions are (6 x 31.5 x 26) mm in width x height x depth. Depending on the type of conductor, the feed-through terminal is made for a conductor cross-section from 0.08 mm² to 4 mm². The contact surface is made of tin. This feed-through terminal is actuated by an actuating tool.
| Filter | Property | Value |
|---|---|---|
| Version | PE feed-through terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated Voltage | 320 V | |
| Length | 26 mm | |
| Width | 6 mm | |
| Height | 31.5 mm | |
| Connection | cage clamp | |
| Colour | yellow/green |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |