226-107 | WAGO

PE through terminal block, cage clamp, 0.08-4.0 mm², 1 pole, 20 A, 4 kV, yellow/green, 226-107

Order No.: 45P8363
EAN: 4044918794398
MPN:
226-107
Series: 226
226-107 WAGO Series Terminals Image 1
226-107 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
6.426 €

Ground conductor feedthrough terminal block, 226-107, WAGO

The feed-through terminal block with article number 226-107 focuses on a fast and reliable connection. With this feed-through terminal block, you get an integrated connector system that can be used in a variety of ways: as a PCB connector, as a feed-through connector, as a flying plug connection for various types of assembly, or as a connector on a terminal block. This feed-through terminal requires a stripping length of 9 to 10 mm for the conductor connection. This product is equipped with 2 conductor connections as well as CAGE CLAMP and solder connection technology. The reliable and maintenance-free CAGE CLAMP universal connection offers the possibility of connecting any type of conductor with a cage clamp without the need to pre-treat the conductor. There is therefore no need to crimp on a wire end ferrule. The dimensions are (6 x 41.2 x 26) mm in width x height x depth. Depending on the conductor type, this feed-through terminal is suitable for a conductor cross-section from 0.08 mm² to 4 mm². Tin was used for the surface of the contact. This feed-through terminal is actuated using an actuating tool.

Technical specifications
Filter Property Value
Version PE feed-through terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 20 A
Rated Voltage 320 V
Degree of soiling 2
Length 26 mm
Width 6 mm
Height 41.2 mm
Connection cage clamp
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No