226-104 | WAGO

Through terminal block, cage clamp, 0.08-4.0 mm², 1 pole, 20 A, 4 kV, gray, 226-104

Order No.: 45P8358
EAN: 4044918794374
MPN:
226-104
Series: 226
226-104 WAGO Series Terminals Image 1
226-104 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
50 pcs.
3.4153 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Feedthrough terminal block, 226-104, WAGO

This feed-through terminal block (article number 226-104) focusses on a simple and safe connection. Rely on proven safety for the design-in of your device: feed-through terminals offer you a wide range of possible uses. Stripping lengths of 9 to 10 mm are required for the conductor connection with this feed-through terminal. This product with its 2 conductor connections utilises CAGE CLAMP and solder connection technology. The reliable and maintenance-free CAGE CLAMP universal connection enables the connection of all conductor types with a cage clamp. Pre-treatment of the conductors, e.g. by crimping on wire end ferrules, is not necessary. The dimensions are width x height x depth (6 x 36.5 x 26) mm. Depending on the conductor type, this feed-through terminal is suitable for conductor cross-sections from 0.08 mm² to 4 mm². The surface of the contacts is made of tin. This feed-through terminal is actuated using an actuating tool.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 20 A
Rated Voltage 320 V
Degree of soiling 2
Length 26 mm
Width 6 mm
Height 36.5 mm
Connection cage clamp
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No