226-103 | WAGO

Through terminal block, cage clamp, 0.08-4.0 mm², 1 pole, 4 A, 4 kV, gray, 226-103

Order No.: 45P8355
EAN: 4044918794367
MPN:
226-103
Series: 226
226-103 WAGO Series Terminals Image 1
226-103 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1650 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Feedthrough terminal block, 226-103, WAGO

This feed-through terminal block with article number 226-103 focuses on a simple and reliable connection. With this feed-through terminal block, you get a universal connector system that can be used in a variety of ways: as a PCB connector, as a feed-through connector, as a flying plug connection for various types of assembly, or as a connector on a terminal block. This feed-through terminal requires a stripping length of 9 to 10 mm for the conductor connection. CAGE CLAMP and connection pin technology is used for this product with a total of 2 conductor connections. The proven and maintenance-free CAGE CLAMP universal connection enables the connection of any conductor type with a cage clamp. Pre-treatment of the conductor, e.g. by crimping on a wire end ferrule, is not necessary. The dimensions are (6 x 38.5 x 26) mm in width x height x depth. Depending on the conductor type, this feed-through terminal is suitable for a conductor cross-section from 0.08 mm² to 4 mm². The contact surface is made of tin. This feed-through terminal is actuated using an actuating tool.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 4 A
Rated Voltage 320 V
Degree of soiling 2
Length 26 mm
Width 6 mm
Height 38.5 mm
Connection cage clamp
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No