2050-1204 | WAGO
2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, blue, 2050-1204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available: 97 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2050-1204, Wago
2-conductor miniature through terminal block, with operating slots, 1 mm², with test port, side and center marking, for DIN-15 rail, Push-in CAGE CLAMP®, 1,00 mm², blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 wire mini through terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 27.9 mm | |
| Width | 3.5 mm | |
| Height | 34.1 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |