2050-1201/000-014 | WAGO

2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, brown, 2050-1201/000-014

Order No.: 44P9635
EAN: 4066966312775
MPN:
2050-1201/000-014
Series: TOPJOB S
2050-1201/000-014 WAGO Series Terminals Image 1
2050-1201/000-014 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9996 €

2-conductor miniature through terminal block, 2050-1201/000-014, WAGO

2-conductor miniature through terminal block with operating slots, 1 mm² with test port, side and center marking, for DIN-15 rail, Push-in, brown.

Technical specifications
Filter Property Value
Version 2 wire mini through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 2
Length 27.9 mm
Width 3.5 mm
Height 34.1 mm
Connection push-in connection
Colour brown
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No