2022-174 | WAGO

1-wire center module, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, blue, 2022-174

Order No.: 43P1174
EAN: 4050821243380
MPN:
2022-174
Series: X-COM S
2022-174 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available: 88 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Center module, 2022-174, WAGO

Center module for 1-conductor female connector, Push-in CAGE CLAMP, 4 mm², Pin spacing 5.2 mm, 1-pole, with integrated end plate, 4,00 mm², blue.

Technical specifications
Filter Property Value
Version 1-wire center module
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 22.4 mm
Width 5.2 mm
Height 40.5 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes