2022-164 | WAGO

1-wire start module, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, blue, 2022-164

Order No.: 43P1170
EAN: 4050821243335
MPN:
2022-164
Series: X-COM S
2022-164 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1186 €

Start module, 2022-164, WAGO

Start module for 1-conductor female connector, Push-in CAGE CLAMP, 4 mm², Pin spacing 5.2 mm, 1-pole, with integrated end plate, 4,00 mm², blue.

Technical specifications
Filter Property Value
Version 1-wire start module
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 22.4 mm
Width 5.2 mm
Height 40.5 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes