2002-1814/1000-867 | WAGO

4-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, blue, 2002-1814/1000-867

Order No.: 45P8321
EAN: 4066966312850
MPN:
2002-1814/1000-867
Series: 2002
2002-1814/1000-867 WAGO Series Terminals Image 1
2002-1814/1000-867 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2673 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2673 €
10 pcs.
15.1249 €
25 pcs.
13.9230 €
50 pcs.
12.6616 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor fuse terminal block, 2002-1814/1000-867, WAGO

A quick and easy connection is guaranteed with this fuse terminal block (item number 2002-1814/1000-867). A conductor can only be connected to this fuse terminal block if its strip length is between 10 mm and 12 mm. This product features a conductor terminal and utilizes Push-in CAGE CLAMP. This Push-in CAGE CLAMP is a universal, maintenance-free connection solution for any conductor type, boasting a key feature: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. Depending on the conductor type, this fuse terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It features one level and four clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.

Technical specifications
Filter Property Value
Version 4-wire fuse terminal
Number of terminals 4
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 6.3 A
Rated Voltage 250 V
Degree of soiling 3
Width 6.2 mm
Height 87.5 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes