2001-1321/1000-413 | WAGO
3-wire LED terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 25 mA, gray, 2001-1321/1000-413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Available: 90 pcs.
3-Conductor LED terminal block, 2001-1321/1000-413, Wago
3-wire LED terminal block with red LED DC 24 V gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire LED terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated current | 25 mA | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 4.2 mm | |
| Height | 59.2 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |