2000-5311 | WAGO
3-wire initiator terminal, push-in connection, 0.14-1.5 mm², 4 pole, 13.5 A, 4 kV, gray, 2000-5311
Unit Price (€ / pc.)
7.3185 € *
Available: 20 pcs.
Next delivery: 50 pcs. on 2026-04-09
Available in 5 Days: 335 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor terminal block, 2000-5311, WAGO
3-conductor sensor terminal block, with colored conductor entries, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire initiator terminal | |
| Number of terminals | 8 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 52.4 mm | |
| Width | 7 mm | |
| Height | 81.1 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |