891-8995/205-607 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.0 mm², 891-8995/205-607

Order No.: 45P7170
EAN: 4055143518314
MPN:
891-8995/205-607
Series: WINSTA MINI
891-8995/205-607 WAGO Pre-assembled Connector Systems Image 1
891-8995/205-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8357 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.8357 €

Connecting line, 891-8995/205-607, WAGO

The WINSTA MINI Connecting line rated current 10 A allows installation of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for pumps, lighting, or sun blinds. Customer-specific pole marking is possible as well. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Choose durability and quality - with fire class E from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15