891-8995/205-107 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 1.0 mm², 891-8995/205-107

Order No.: 45P7140
EAN: 4055143321778
MPN:
891-8995/205-107
Series: WINSTA MINI
891-8995/205-107 WAGO Pre-assembled Connector Systems Image 1
891-8995/205-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6128 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6128 €

Connecting line, 891-8995/205-107, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line rated current 10 A. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, for example, for lighting or within data networks. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

A plug and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Choose quality and durability - with fire class E from WAGO makes the installation of electrical components visibly easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15