891-8995/106-505 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/106-505

Order No.: 45P6728
EAN: 4055143519779
MPN:
891-8995/106-505
Series: WINSTA MINI
891-8995/106-505 WAGO Pre-assembled Connector Systems Image 1
891-8995/106-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2526 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.2526 €

Connecting line, 891-8995/106-505, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Your own pole marking is possible, too. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used in construction is critical for building safety as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with protection against mismating from WAGO makes the electrical installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 5 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15